1.8k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-24V182JX

DigiKey Part Number
Y5182TR-ND - Tape & Reel (TR)
Y5182CT-ND - Cut Tape (CT)
Y5182DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-24V182JX
Description
RES ARRAY 2 RES 1.8K OHM 0404
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.8k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Datasheet
 Datasheet
EDA/CAD Models
EXB-24V182JX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1.8k
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0404 (1010 Metric), Convex
Supplier Device Package
0404
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.788
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.50200kr.5.02
25kr.0.42200kr.10.55
50kr.0.37040kr.18.52
100kr.0.32660kr.32.66
250kr.0.27856kr.69.64
500kr.0.24872kr.124.36
1.000kr.0.22325kr.223.25
5.000kr.0.17789kr.889.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10567kr.1,056.70
20.000kr.0.09705kr.1,941.00
30.000kr.0.09262kr.2,778.60
50.000kr.0.08760kr.4,380.00
70.000kr.0.08462kr.5,923.40
100.000kr.0.08170kr.8,170.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250