
EXB-24V154JX | |
|---|---|
DigiKey Part Number | Y5154TR-ND - Tape & Reel (TR) Y5154CT-ND - Cut Tape (CT) Y5154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-24V154JX |
Description | RES ARRAY 2 RES 150K OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-24V154JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 150k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric), Convex | |
Supplier Device Package | 0404 | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.45600 | kr.4.56 |
| 25 | kr.0.38560 | kr.9.64 |
| 50 | kr.0.33720 | kr.16.86 |
| 100 | kr.0.29800 | kr.29.80 |
| 250 | kr.0.25412 | kr.63.53 |
| 500 | kr.0.22672 | kr.113.36 |
| 1.000 | kr.0.20332 | kr.203.32 |
| 5.000 | kr.0.16173 | kr.808.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10419 | kr.1,041.90 |
| 20.000 | kr.0.09569 | kr.1,913.80 |
| 30.000 | kr.0.09132 | kr.2,739.60 |
| 50.000 | kr.0.08638 | kr.4,319.00 |
| 70.000 | kr.0.08343 | kr.5,840.10 |
| 100.000 | kr.0.08055 | kr.8,055.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

