EXB24AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-24AB6C1RX

DigiKey Part Number
P11157TR-ND - Tape & Reel (TR)
P11157CT-ND - Cut Tape (CT)
P11157DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-24AB6C1RX
Description
RF ATTENUATOR 6DB 100OHM 0404
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 2.5 GHz 100 Ohms 40mW 0404 (1010 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Attenuation Value
6dB
Frequency Range
0 Hz ~ 2.5 GHz
Power (Watts)
40mW
Impedance
100 Ohms
Package / Case
0404 (1010 Metric), Concave
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.430
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31/03/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.1.17800kr.11.78
25kr.1.10840kr.27.71
100kr.1.01120kr.101.12
250kr.0.95336kr.238.34
500kr.0.91226kr.456.13
1.000kr.0.87341kr.873.41
5.000kr.0.79124kr.3,956.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.75913kr.7,591.30
20.000kr.0.72883kr.14,576.60
30.000kr.0.71192kr.21,357.60
50.000kr.0.69142kr.34,571.00
70.000kr.0.67840kr.47,488.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500