
EXB-24AB2CR8X | |
---|---|
DigiKey Part Number | P11155TR-ND - Tape & Reel (TR) P11155CT-ND - Cut Tape (CT) P11155DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-24AB2CR8X |
Description | RF ATTENUATOR 2DB 100OHM 0404 |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 2.5 GHz 100 Ohms 40mW 0404 (1010 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 2.5 GHz | |
Power (Watts) | 40mW | |
Impedance | 100 Ohms | |
Package / Case | 0404 (1010 Metric), Concave | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.34000 | kr.1.34 |
10 | kr.1.15200 | kr.11.52 |
25 | kr.1.08560 | kr.27.14 |
100 | kr.0.99140 | kr.99.14 |
250 | kr.0.93464 | kr.233.66 |
500 | kr.0.89434 | kr.447.17 |
1.000 | kr.0.85626 | kr.856.26 |
5.000 | kr.0.77573 | kr.3,878.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.75913 | kr.7,591.30 |
20.000 | kr.0.72883 | kr.14,576.60 |
30.000 | kr.0.71192 | kr.21,357.60 |
50.000 | kr.0.69142 | kr.34,571.00 |
70.000 | kr.0.67840 | kr.47,488.00 |
Unit Price without VAT: | kr.1.34000 |
---|---|
Unit Price with VAT: | kr.1.67500 |