
EXB-24AB00R8X | |
|---|---|
DigiKey Part Number | P11153TR-ND - Tape & Reel (TR) P11153CT-ND - Cut Tape (CT) P11153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-24AB00R8X |
Description | RF ATTENUATOR 0DB 0OHM 0404 |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 0 Hz ~ 3 GHz 0 Ohms 40mW 0404 (1010 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Attenuation Value | 0dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 40mW | |
Impedance | 0 Ohms | |
Package / Case | 0404 (1010 Metric), Concave | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.1.23500 | kr.12.35 |
| 25 | kr.1.16480 | kr.29.12 |
| 100 | kr.1.06300 | kr.106.30 |
| 250 | kr.1.00200 | kr.250.50 |
| 500 | kr.0.95898 | kr.479.49 |
| 1.000 | kr.0.91814 | kr.918.14 |
| 5.000 | kr.0.83203 | kr.4,160.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.81432 | kr.8,143.20 |
| 20.000 | kr.0.78191 | kr.15,638.20 |
| 30.000 | kr.0.76382 | kr.22,914.60 |
| 50.000 | kr.0.74190 | kr.37,095.00 |
| 70.000 | kr.0.72798 | kr.50,958.60 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

