
EXB-24AB00R8X | |
|---|---|
DigiKey Part Number | P11153TR-ND - Tape & Reel (TR) P11153CT-ND - Cut Tape (CT) P11153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-24AB00R8X |
Description | RF ATTENUATOR 0DB 0OHM 0404 |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 0 Hz ~ 3 GHz 0 Ohms 40mW 0404 (1010 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Attenuation Value | 0dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 40mW | |
Impedance | 0 Ohms | |
Package / Case | 0404 (1010 Metric), Concave | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.1.38200 | kr.13.82 |
| 25 | kr.1.29880 | kr.32.47 |
| 100 | kr.1.18700 | kr.118.70 |
| 250 | kr.1.11908 | kr.279.77 |
| 500 | kr.1.07110 | kr.535.55 |
| 1.000 | kr.1.02571 | kr.1,025.71 |
| 5.000 | kr.0.92975 | kr.4,648.75 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |


