
EXB-18VR000X | |
|---|---|
DigiKey Part Number | Y6000TR-ND - Tape & Reel (TR) Y6000CT-ND - Cut Tape (CT) Y6000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-18VR000X |
Description | RES ARRAY 4 RES ZERO OHM 0502 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.0 Ohm Jumper 31mW Power Per Element Isolated 4 Resistor Network/Array 0502 (1406 Metric), Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-18VR000X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 0.0 | |
Tolerance | Jumper | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 31mW | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0502 (1406 Metric), Long Side Terminals | |
Supplier Device Package | 0502 | |
Size / Dimension | 0.055" L x 0.024" W (1.40mm x 0.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.1.01600 | kr.10.16 |
| 25 | kr.0.85920 | kr.21.48 |
| 50 | kr.0.75880 | kr.37.94 |
| 100 | kr.0.67320 | kr.67.32 |
| 250 | kr.0.57920 | kr.144.80 |
| 500 | kr.0.52044 | kr.260.22 |
| 1.000 | kr.0.47048 | kr.470.48 |
| 5.000 | kr.0.38147 | kr.1,907.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.35939 | kr.3,593.90 |
| 20.000 | kr.0.33416 | kr.6,683.20 |
| 30.000 | kr.0.32120 | kr.9,636.00 |
| 50.000 | kr.0.30655 | kr.15,327.50 |
| 70.000 | kr.0.29781 | kr.20,846.70 |
| 100.000 | kr.0.28928 | kr.28,928.00 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |











