
EXB-18V474JX | |
|---|---|
DigiKey Part Number | Y6474TR-ND - Tape & Reel (TR) Y6474CT-ND - Cut Tape (CT) Y6474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-18V474JX |
Description | RES ARRAY 4 RES 470K OHM 0502 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric), Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 470k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0502 (1406 Metric), Long Side Terminals | |
Supplier Device Package | 0502 | |
Size / Dimension | 0.055" L x 0.024" W (1.40mm x 0.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.35436 | kr.3,543.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.02700 | kr.10.27 |
| 25 | kr.0.86480 | kr.21.62 |
| 50 | kr.0.76340 | kr.38.17 |
| 100 | kr.0.67710 | kr.67.71 |
| 250 | kr.0.58252 | kr.145.63 |
| 500 | kr.0.52344 | kr.261.72 |
| 1.000 | kr.0.47322 | kr.473.22 |
| 5.000 | kr.0.38365 | kr.1,918.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.09000 | kr.10.90 |
| 25 | kr.0.87480 | kr.21.87 |
| 50 | kr.0.74560 | kr.37.28 |
| 100 | kr.0.63720 | kr.63.72 |
| 250 | kr.0.52240 | kr.130.60 |
| 500 | kr.0.45204 | kr.226.02 |
| 1.000 | kr.0.39327 | kr.393.27 |
| 5.000 | kr.0.29139 | kr.1,456.95 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

