
EXB-18V394JX | |
|---|---|
DigiKey Part Number | Y6394TR-ND - Tape & Reel (TR) Y6394CT-ND - Cut Tape (CT) Y6394DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-18V394JX |
Description | RES ARRAY 4 RES 390K OHM 0502 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric), Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 390k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0502 (1406 Metric), Long Side Terminals | |
Supplier Device Package | 0502 | |
Size / Dimension | 0.055" L x 0.024" W (1.40mm x 0.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.00200 | kr.10.02 |
| 25 | kr.0.84720 | kr.21.18 |
| 50 | kr.0.74820 | kr.37.41 |
| 100 | kr.0.66380 | kr.66.38 |
| 250 | kr.0.57112 | kr.142.78 |
| 500 | kr.0.51316 | kr.256.58 |
| 1.000 | kr.0.46390 | kr.463.90 |
| 5.000 | kr.0.37613 | kr.1,880.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.35436 | kr.3,543.60 |
| 20.000 | kr.0.32949 | kr.6,589.80 |
| 30.000 | kr.0.31671 | kr.9,501.30 |
| 50.000 | kr.0.30225 | kr.15,112.50 |
| 70.000 | kr.0.29364 | kr.20,554.80 |
| 100.000 | kr.0.28523 | kr.28,523.00 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

