220 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric), Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-18V221JX

DigiKey Part Number
Y6221TR-ND - Tape & Reel (TR)
Y6221CT-ND - Cut Tape (CT)
Y6221DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-18V221JX
Description
RES ARRAY 4 RES 220 OHM 0502
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric), Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
220
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
31mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0502 (1406 Metric), Long Side Terminals
Supplier Device Package
0502
Size / Dimension
0.055" L x 0.024" W (1.40mm x 0.60mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34.630
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.61000kr.1.61
10kr.1.01600kr.10.16
25kr.0.85920kr.21.48
50kr.0.75880kr.37.94
100kr.0.67320kr.67.32
250kr.0.57920kr.144.80
500kr.0.52044kr.260.22
1.000kr.0.47048kr.470.48
5.000kr.0.38147kr.1,907.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.35939kr.3,593.90
20.000kr.0.33416kr.6,683.20
30.000kr.0.32120kr.9,636.00
50.000kr.0.30655kr.15,327.50
70.000kr.0.29781kr.20,846.70
100.000kr.0.28928kr.28,928.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.61000
Unit Price with VAT:kr.2.01250