
EXB-18V154JX | |
|---|---|
DigiKey Part Number | Y6154TR-ND - Tape & Reel (TR) Y6154CT-ND - Cut Tape (CT) Y6154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-18V154JX |
Description | RES ARRAY 4 RES 150K OHM 0502 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric), Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 150k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0502 (1406 Metric), Long Side Terminals | |
Supplier Device Package | 0502 | |
Size / Dimension | 0.055" L x 0.024" W (1.40mm x 0.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.31848 | kr.3,184.80 |
| 20.000 | kr.0.29580 | kr.5,916.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.92600 | kr.9.26 |
| 25 | kr.0.78360 | kr.19.59 |
| 50 | kr.0.69100 | kr.34.55 |
| 100 | kr.0.61240 | kr.61.24 |
| 250 | kr.0.52648 | kr.131.62 |
| 500 | kr.0.47258 | kr.236.29 |
| 1.000 | kr.0.42675 | kr.426.75 |
| 5.000 | kr.0.34516 | kr.1,725.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.07100 | kr.10.71 |
| 25 | kr.0.85960 | kr.21.49 |
| 50 | kr.0.73160 | kr.36.58 |
| 100 | kr.0.62580 | kr.62.58 |
| 250 | kr.0.51252 | kr.128.13 |
| 500 | kr.0.44342 | kr.221.71 |
| 1.000 | kr.0.38573 | kr.385.73 |
| 5.000 | kr.0.28567 | kr.1,428.35 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

