
EXB-14V560JX | |
|---|---|
DigiKey Part Number | Y3560TR-ND - Tape & Reel (TR) Y3560CT-ND - Cut Tape (CT) Y3560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-14V560JX |
Description | RES ARRAY 2 RES 56 OHM 0302 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0302 (0805 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 56 | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0302 (0805 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 0302 | |
Size / Dimension | 0.031" L x 0.024" W (0.80mm x 0.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.74800 | kr.7.48 |
| 25 | kr.0.62880 | kr.15.72 |
| 50 | kr.0.55420 | kr.27.71 |
| 100 | kr.0.49070 | kr.49.07 |
| 250 | kr.0.42072 | kr.105.18 |
| 500 | kr.0.37710 | kr.188.55 |
| 1.000 | kr.0.33982 | kr.339.82 |
| 5.000 | kr.0.27352 | kr.1,367.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.25687 | kr.2,568.70 |
| 20.000 | kr.0.23806 | kr.4,761.20 |
| 30.000 | kr.0.22841 | kr.6,852.30 |
| 50.000 | kr.0.21748 | kr.10,874.00 |
| 70.000 | kr.0.21098 | kr.14,768.60 |
| 100.000 | kr.0.20462 | kr.20,462.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

