
EXB-14V331JX | |
|---|---|
DigiKey Part Number | Y3331TR-ND - Tape & Reel (TR) Y3331CT-ND - Cut Tape (CT) Y3331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-14V331JX |
Description | RES ARRAY 2 RES 330 OHM 0302 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0302 (0805 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 330 | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0302 (0805 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 0302 | |
Size / Dimension | 0.031" L x 0.024" W (0.80mm x 0.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.75900 | kr.7.59 |
| 25 | kr.0.63800 | kr.15.95 |
| 50 | kr.0.56200 | kr.28.10 |
| 100 | kr.0.49770 | kr.49.77 |
| 250 | kr.0.42668 | kr.106.67 |
| 500 | kr.0.38246 | kr.191.23 |
| 1.000 | kr.0.34465 | kr.344.65 |
| 5.000 | kr.0.27740 | kr.1,387.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.26051 | kr.2,605.10 |
| 20.000 | kr.0.24144 | kr.4,828.80 |
| 30.000 | kr.0.23165 | kr.6,949.50 |
| 50.000 | kr.0.22057 | kr.11,028.50 |
| 70.000 | kr.0.21397 | kr.14,977.90 |
| 100.000 | kr.0.20752 | kr.20,752.00 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

