2.7k Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0302 (0805 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-14V272JX

DigiKey Part Number
Y3272TR-ND - Tape & Reel (TR)
Y3272CT-ND - Cut Tape (CT)
Y3272DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-14V272JX
Description
RES ARRAY 2 RES 2.7K OHM 0302
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.7k Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0302 (0805 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
2.7k
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
31mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0302 (0805 Metric), Convex, Long Side Terminals
Supplier Device Package
0302
Size / Dimension
0.031" L x 0.024" W (0.80mm x 0.60mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.862
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.06500kr.10.65
25kr.0.89760kr.22.44
50kr.0.79380kr.39.69
100kr.0.70440kr.70.44
250kr.0.60660kr.151.65
500kr.0.54536kr.272.68
1.000kr.0.49332kr.493.32
5.000kr.0.40052kr.2,002.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.25687kr.2,568.70
20.000kr.0.23806kr.4,761.20
30.000kr.0.22841kr.6,852.30
50.000kr.0.21748kr.10,874.00
70.000kr.0.21098kr.14,768.60
100.000kr.0.20462kr.20,462.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250