
EXB-14V271JX | |
|---|---|
DigiKey Part Number | Y3271TR-ND - Tape & Reel (TR) Y3271CT-ND - Cut Tape (CT) Y3271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-14V271JX |
Description | RES ARRAY 2 RES 270 OHM 0302 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0302 (0805 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 270 | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0302 (0805 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 0302 | |
Size / Dimension | 0.031" L x 0.024" W (0.80mm x 0.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.74800 | kr.7.48 |
| 25 | kr.0.63160 | kr.15.79 |
| 50 | kr.0.55540 | kr.27.77 |
| 100 | kr.0.49200 | kr.49.20 |
| 250 | kr.0.42172 | kr.105.43 |
| 500 | kr.0.37800 | kr.189.00 |
| 1.000 | kr.0.34071 | kr.340.71 |
| 5.000 | kr.0.27423 | kr.1,371.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.25754 | kr.2,575.40 |
| 20.000 | kr.0.23869 | kr.4,773.80 |
| 30.000 | kr.0.22902 | kr.6,870.60 |
| 50.000 | kr.0.21807 | kr.10,903.50 |
| 70.000 | kr.0.21155 | kr.14,808.50 |
| 100.000 | kr.0.20517 | kr.20,517.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

