
EVQ-Q2K03W | |
|---|---|
DigiKey Part Number | P12943STR-ND - Tape & Reel (TR) P12943SCT-ND - Cut Tape (CT) P12943SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-Q2K03W |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-Q2K03W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.50mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 130gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.67000 | kr.1.67 |
| 10 | kr.1.46600 | kr.14.66 |
| 25 | kr.1.37360 | kr.34.34 |
| 100 | kr.1.23200 | kr.123.20 |
| 250 | kr.1.14224 | kr.285.56 |
| 500 | kr.1.07780 | kr.538.90 |
| 1.000 | kr.1.01742 | kr.1,017.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.97100 | kr.1,942.00 |
| 4.000 | kr.0.91935 | kr.3,677.40 |
| 6.000 | kr.0.89145 | kr.5,348.70 |
| 10.000 | kr.0.85869 | kr.8,586.90 |
| 14.000 | kr.0.83857 | kr.11,739.98 |
| 20.000 | kr.0.81847 | kr.16,369.40 |
| Unit Price without VAT: | kr.1.67000 |
|---|---|
| Unit Price with VAT: | kr.2.08750 |











