
EVQ-Q2F01W | |
|---|---|
DigiKey Part Number | P12936STR-ND - Tape & Reel (TR) P12936SCT-ND - Cut Tape (CT) P12936SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-Q2F01W |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-Q2F01W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.50mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.80000 | kr.1.80 |
| 10 | kr.1.59500 | kr.15.95 |
| 25 | kr.1.48920 | kr.37.23 |
| 100 | kr.1.33490 | kr.133.49 |
| 250 | kr.1.23740 | kr.309.35 |
| 500 | kr.1.16782 | kr.583.91 |
| 1.000 | kr.1.10242 | kr.1,102.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.91935 | kr.3,677.40 |
| 8.000 | kr.0.87266 | kr.6,981.28 |
| 12.000 | kr.0.84764 | kr.10,171.68 |
| 20.000 | kr.0.81847 | kr.16,369.40 |
| 28.000 | kr.0.80065 | kr.22,418.20 |
| 40.000 | kr.0.78292 | kr.31,316.80 |
| Unit Price without VAT: | kr.1.80000 |
|---|---|
| Unit Price with VAT: | kr.2.25000 |

