
EVQ-Q04A10 | |
|---|---|
DigiKey Part Number | P15959STR-ND - Tape & Reel (TR) P15959SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EVQ-Q04A10 |
Description | SWITCH TACT SPST-NO 0.02A 15V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO x 2 Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Circuit | SPST-NO x 2 | |
Switch Function | Off-Mom-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.95mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 70/260gf | |
Ingress Protection | - | |
Features | Push Plate | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.40mm, 0.60mm | |
Mechanical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.4.56500 | kr.45.65 |
| 25 | kr.4.25040 | kr.106.26 |
| 100 | kr.3.79130 | kr.379.13 |
| 250 | kr.3.51184 | kr.877.96 |
| 500 | kr.3.31708 | kr.1,658.54 |
| 1.000 | kr.3.13792 | kr.3,137.92 |
| 2.500 | kr.2.92644 | kr.7,316.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.65377 | kr.13,268.85 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |

