Parametric Equivalent

EVQ-PRDA09 | |
|---|---|
DigiKey Part Number | P12288STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EVQ-PRDA09 |
Description | SWITCH TACT SPST-NO 0.02A 15V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO x 2 Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Circuit | SPST-NO x 2 | |
Switch Function | Off-Mom-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Without | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100/260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.40mm, 0.60mm | |
Mechanical Life | 30,000 Cycles | |
Base Product Number |


