
EVQ-PRBA09 | |
|---|---|
DigiKey Part Number | P12286STR-ND - Tape & Reel (TR) P12286SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EVQ-PRBA09 |
Description | SWITCH TACT SPST-NO 0.02A 15V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO x 2 Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Circuit | SPST-NO x 2 | |
Switch Function | Off-Mom-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Without | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100/260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.40mm, 0.60mm | |
Mechanical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.3.97400 | kr.39.74 |
| 25 | kr.3.69840 | kr.92.46 |
| 100 | kr.3.30050 | kr.330.05 |
| 250 | kr.3.05708 | kr.764.27 |
| 500 | kr.2.88668 | kr.1,443.34 |
| 1.000 | kr.2.72966 | kr.2,729.66 |
| 2.500 | kr.2.54381 | kr.6,359.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.26967 | kr.11,348.35 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

