Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-PE105K

DigiKey Part Number
P13594STR-ND - Tape & Reel (TR)
P13594SCT-ND - Cut Tape (CT)
P13594SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVQ-PE105K
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EVQ-PE105K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 3.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
100gf
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.139
Check for Additional Incoming Stock
Last Time Buy Date: 15/12/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.60000kr.3.60
10kr.3.09900kr.30.99
25kr.2.88840kr.72.21
100kr.2.58100kr.258.10
250kr.2.39068kr.597.67
500kr.2.25680kr.1,128.40
1.000kr.2.13290kr.2,132.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.03966kr.4,079.32
4.000kr.1.93628kr.7,745.12
6.000kr.1.88093kr.11,285.58
10.000kr.1.81638kr.18,163.80
14.000kr.1.77695kr.24,877.30
20.000kr.1.73775kr.34,755.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.60000
Unit Price with VAT:kr.4.50000