Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-PE104K

DigiKey Part Number
P13593STR-ND - Tape & Reel (TR)
P13593SCT-ND - Cut Tape (CT)
P13593SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVQ-PE104K
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 3.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
100gf
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.295
Check for Additional Incoming Stock
Last Time Buy Date: 15/12/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.3.05600kr.30.56
25kr.2.84800kr.71.20
100kr.2.54490kr.254.49
250kr.2.35720kr.589.30
500kr.2.22522kr.1,112.61
1.000kr.2.10304kr.2,103.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.97709kr.4,942.73
5.000kr.1.87869kr.9,393.45
7.500kr.1.82609kr.13,695.67
12.500kr.1.76490kr.22,061.25
17.500kr.1.72760kr.30,233.00
25.000kr.1.69054kr.42,263.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750