
EVQ-P6YB55 | |
|---|---|
DigiKey Part Number | P14169TR-ND - Tape & Reel (TR) P14169CT-ND - Cut Tape (CT) P14169DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P6YB55 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.58mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.10mm x 4.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 240gf | |
Ingress Protection | Dust Proof | |
Features | Push Plate | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.51000 | kr.2.51 |
| 10 | kr.2.18600 | kr.21.86 |
| 25 | kr.2.04480 | kr.51.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.83000 | kr.2.83 |
| 10 | kr.2.31500 | kr.23.15 |
| 25 | kr.2.13480 | kr.53.37 |
| 100 | kr.1.88140 | kr.188.14 |
| 250 | kr.1.72992 | kr.432.48 |
| 500 | kr.1.62242 | kr.811.21 |
| 1.000 | kr.1.52063 | kr.1,520.63 |
| 2.500 | kr.1.39423 | kr.3,485.58 |
| 5.000 | kr.1.30443 | kr.6,522.15 |
| Unit Price without VAT: | kr.2.51000 |
|---|---|
| Unit Price with VAT: | kr.3.13750 |

