Parametric Equivalent

EVQ-P6GB35 | |
|---|---|
DigiKey Part Number | P12325STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EVQ-P6GB35 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 4.10mm x 4.10mm |
Packaging Tape & Reel (TR) | Illumination Non-Illuminated |
Part Status Obsolete | Operating Force 240gf |
Circuit SPST-NO | Ingress Protection Dust Proof |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 0.35mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVQ-P6PB35 | Panasonic Industry | 32.583 | P14168CT-ND | kr.2.28000 | Parametric Equivalent |


