
EVQ-P44B3M | |
|---|---|
DigiKey Part Number | P15503TR-ND - Tape & Reel (TR) P15503CT-ND - Cut Tape (CT) P15503DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P44B3M |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-P44B3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 2.10mm | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 6.20mm x 2.55mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 240gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.59000 | kr.5.59 |
| 10 | kr.4.75800 | kr.47.58 |
| 25 | kr.4.42640 | kr.110.66 |
| 100 | kr.3.94930 | kr.394.93 |
| 250 | kr.3.65816 | kr.914.54 |
| 500 | kr.3.45536 | kr.1,727.68 |
| 1.000 | kr.3.26914 | kr.3,269.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.07951 | kr.7,698.77 |
| 5.000 | kr.2.93176 | kr.14,658.80 |
| 7.500 | kr.2.85315 | kr.21,398.62 |
| 12.500 | kr.2.76200 | kr.34,525.00 |
| 17.500 | kr.2.70660 | kr.47,365.50 |
| Unit Price without VAT: | kr.5.59000 |
|---|---|
| Unit Price with VAT: | kr.6.98750 |







