EVQ-P2 FIG 34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EVQ-P2 FIG 34
EVQ-P2T02W
EVQ-P2T02W

EVQ-P2T02W

DigiKey Part Number
P11083STR-ND - Tape & Reel (TR)
P11083SCT-ND - Cut Tape (CT)
P11083SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVQ-P2T02W
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EVQ-P2T02W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
2.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
4.70mm x 3.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
240gf
Ingress Protection
-
Features
Grounding Pin
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.493
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.99000kr.4.99
10kr.4.25600kr.42.56
25kr.3.96040kr.99.01
100kr.3.53340kr.353.34
250kr.3.27272kr.818.18
500kr.3.09082kr.1,545.41
1.000kr.2.92346kr.2,923.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.68722kr.10,748.88
8.000kr.2.56297kr.20,503.76
12.000kr.2.49713kr.29,965.56
20.000kr.2.42098kr.48,419.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.99000
Unit Price with VAT:kr.6.23750