EVQ-P2 FIG 34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-P2R02W

DigiKey Part Number
P12293STR-ND - Tape & Reel (TR)
P12293SCT-ND - Cut Tape (CT)
P12293SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVQ-P2R02W
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EVQ-P2R02W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
2.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
4.70mm x 3.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
Grounding Pin
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.754
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.99000kr.4.99
10kr.4.24300kr.42.43
25kr.3.95280kr.98.82
100kr.3.52640kr.352.64
250kr.3.26632kr.816.58
500kr.3.08468kr.1,542.34
1.000kr.2.91763kr.2,917.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.92787kr.11,711.48
8.000kr.2.80172kr.22,413.76
12.000kr.2.73030kr.32,763.60
20.000kr.2.64278kr.52,855.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.99000
Unit Price with VAT:kr.6.23750