
EVQ-P2R02M | |
|---|---|
DigiKey Part Number | P12292STR-ND - Tape & Reel (TR) P12292SCT-ND - Cut Tape (CT) P12292SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P2R02M |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-P2R02M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.70mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.12000 | kr.5.12 |
| 10 | kr.4.37800 | kr.43.78 |
| 25 | kr.4.07560 | kr.101.89 |
| 100 | kr.3.63520 | kr.363.52 |
| 250 | kr.3.36716 | kr.841.79 |
| 500 | kr.3.18016 | kr.1,590.08 |
| 1.000 | kr.3.00819 | kr.3,008.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.02275 | kr.12,091.00 |
| 8.000 | kr.2.89250 | kr.23,140.00 |
| 12.000 | kr.2.81877 | kr.33,825.24 |
| 20.000 | kr.2.72841 | kr.54,568.20 |
| Unit Price without VAT: | kr.5.12000 |
|---|---|
| Unit Price with VAT: | kr.6.40000 |






