
EVP-BV2C3L000 | |
|---|---|
DigiKey Part Number | 10-EVP-BV2C3L000TR-ND - Tape & Reel (TR) 10-EVP-BV2C3L000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EVP-BV2C3L000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.50mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 163gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.45mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.03000 | kr.4.03 |
| 10 | kr.3.25800 | kr.32.58 |
| 25 | kr.3.00040 | kr.75.01 |
| 100 | kr.2.64380 | kr.264.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.07322 | kr.2,073.22 |
| 3.000 | kr.1.96343 | kr.5,890.29 |
| 5.000 | kr.1.81709 | kr.9,085.45 |
| 10.000 | kr.1.69513 | kr.16,951.30 |
| Unit Price without VAT: | kr.4.03000 |
|---|---|
| Unit Price with VAT: | kr.5.03750 |

