



EVP-AYG0BA | |
|---|---|
DigiKey Part Number | P17698TR-ND - Tape & Reel (TR) P17698CT-ND - Cut Tape (CT) P17698DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-AYG0BA |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.70mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 3.40mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 240gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.28000 | kr.3.28 |
| 10 | kr.2.81000 | kr.28.10 |
| 25 | kr.2.62080 | kr.65.52 |
| 100 | kr.2.34180 | kr.234.18 |
| 250 | kr.2.16924 | kr.542.31 |
| 500 | kr.2.04756 | kr.1,023.78 |
| 1.000 | kr.1.93472 | kr.1,934.72 |
| 2.500 | kr.1.80024 | kr.4,500.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.1.62333 | kr.12,986.64 |
| 16.000 | kr.1.55024 | kr.24,803.84 |
| 24.000 | kr.1.51159 | kr.36,278.16 |
| 40.000 | kr.1.46699 | kr.58,679.60 |
| Unit Price without VAT: | kr.3.28000 |
|---|---|
| Unit Price with VAT: | kr.4.10000 |

