Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVP-AVAA1A

DigiKey Part Number
P16849TR-ND - Tape & Reel (TR)
P16849CT-ND - Cut Tape (CT)
P16849DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVP-AVAA1A
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
EVP-AVAA1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
0.65mm
Actuator Orientation
Side Actuated
Termination Style
SMD (SMT) Tab
Outline
2.80mm x 2.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.13mm
Mechanical Life
300,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.360
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.99200kr.29.92
25kr.2.79200kr.69.80
100kr.2.49480kr.249.48
250kr.2.31104kr.577.76
500kr.2.18160kr.1,090.80
1.000kr.2.06170kr.2,061.70
2.500kr.1.91909kr.4,797.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.1.78193kr.14,255.44
16.000kr.1.70262kr.27,241.92
24.000kr.1.66071kr.39,857.04
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250