
EVP-AT1L1B000 | |
|---|---|
DigiKey Part Number | 10-EVP-AT1L1B000TR-ND - Tape & Reel (TR) 10-EVP-AT1L1B000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EVP-AT1L1B000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 0.53mm | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 4.20mm x 1.73mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 102gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.08mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.4.38100 | kr.43.81 |
| 25 | kr.4.07800 | kr.101.95 |
| 100 | kr.3.63920 | kr.363.92 |
| 250 | kr.3.37060 | kr.842.65 |
| 500 | kr.3.18332 | kr.1,591.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.40900 | kr.24,090.00 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |






