
EVM-AJGA00B14 | |
|---|---|
DigiKey Part Number | P16155-ND |
Manufacturer | |
Manufacturer Product Number | EVM-AJGA00B14 |
Description | TRIMMER 10K OHM 0.3W PC PIN TOP |
Customer Reference | |
Detailed Description | 10 kOhms 0.3W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 10 kOhms | |
Power (Watts) | 0.3W | |
Tolerance | ±25% | |
Temperature Coefficient | ±200ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.307" x 0.272" Face (7.80mm x 6.90mm) |

