P3W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVM-3WSX80B13

DigiKey Part Number
P3W102TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EVM-3WSX80B13
Description
TRIMMER 1K OHM 0.15W J LEAD TOP
Customer Reference
Detailed Description
1 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
EVM-3WSX80B13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
1 kOhms
Power (Watts)
0.15W
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.136" x 0.122" Face (3.45mm x 3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types