cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVM-3WSW80B14

DigiKey Part Number
EVM-3WSW80B14-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EVM-3WSW80B14
Description
TRIMMER 10K OHM 0.15W SMD TOP
Customer Reference
Detailed Description
10 kOhms 0.15W Surface Mount Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
10 kOhms
Power (Watts)
0.15W
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Surface Mount
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types