ETQ-PAF4R8HFA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 624
Unit Price: kr.22.06000
Datasheet
4.8 µH Shielded Inductor 14.4 A 2.29mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.8 µH Shielded Inductor 14.4 A 2.29mOhm Max 2-SMD, J-Lead

ETQ-PAF4R8HFA

DigiKey Part Number
PCD1333TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ETQ-PAF4R8HFA
Description
FIXED IND 4.8UH 14.4A 2.29 MOHM
Customer Reference
Detailed Description
4.8 µH Shielded Inductor 14.4 A 2.29mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-PAF4R8HFA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
10.6A
Shielding
Shielded
DC Resistance (DCR)
2.29mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.677" L x 0.661" W (17.20mm x 16.80mm)
Height - Seated (Max)
0.354" (9.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes