Similar


ETQ-PAF1R3EFA | |
|---|---|
DigiKey Part Number | PCD1336TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ETQ-PAF1R3EFA |
Description | FIXED IND 1.3UH 17.7A 1.56 MOHM |
Customer Reference | |
Detailed Description | 1.3 µH Shielded Inductor 17.7 A 1.56mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.56mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.677" L x 0.661" W (17.20mm x 16.80mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Base Product Number |


