10 µH Shielded Drum Core, Wirewound Inductor 4.5 A 59.6mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETQ-P4M100YFN

DigiKey Part Number
PCD2436TR-ND - Tape & Reel (TR)
PCD2436CT-ND - Cut Tape (CT)
PCD2436DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P4M100YFN
Description
FIXED IND 10UH 4.5A 59.6 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 4.5 A 59.6mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P4M100YFN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.3A
Shielding
Shielded
DC Resistance (DCR)
59.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.256" L x 0.236" W (6.50mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.042
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.14000kr.7.14
10kr.5.85100kr.58.51
25kr.5.41160kr.135.29
50kr.5.10020kr.255.01
100kr.4.80900kr.480.90
250kr.4.44932kr.1,112.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.07534kr.2,037.67
1.000kr.3.84289kr.3,842.89
1.500kr.3.71319kr.5,569.78
2.500kr.3.55620kr.8,890.50
3.500kr.3.45653kr.12,097.85
5.000kr.3.35402kr.16,770.10
Manufacturers Standard Package
Unit Price without VAT:kr.7.14000
Unit Price with VAT:kr.8.92500