
ETQ-P3MR10KVP | |
|---|---|
DigiKey Part Number | 10-ETQ-P3MR10KVPTR-ND - Tape & Reel (TR) 10-ETQ-P3MR10KVPCT-ND - Cut Tape (CT) 10-ETQ-P3MR10KVPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P3MR10KVP |
Description | FIXED IND 0.105UH SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 105 nH Shielded Molded Inductor 22.7 A 1.67mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P3MR10KVP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 105 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 37.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.67mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.197" W (5.50mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.99000 | kr.4.99 |
| 10 | kr.4.08300 | kr.40.83 |
| 25 | kr.3.77840 | kr.94.46 |
| 50 | kr.3.56100 | kr.178.05 |
| 100 | kr.3.35810 | kr.335.81 |
| 250 | kr.3.10656 | kr.776.64 |
| 500 | kr.2.92902 | kr.1,464.51 |
| 1.000 | kr.2.77114 | kr.2,771.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.65645 | kr.5,312.90 |
| 4.000 | kr.2.50520 | kr.10,020.80 |
| 6.000 | kr.2.42085 | kr.14,525.10 |
| 10.000 | kr.2.31873 | kr.23,187.30 |
| 14.000 | kr.2.26400 | kr.31,696.00 |
| Unit Price without VAT: | kr.4.99000 |
|---|---|
| Unit Price with VAT: | kr.6.23750 |

