

ETQ-P3M2R2YFP | |
|---|---|
DigiKey Part Number | P17075TR-ND - Tape & Reel (TR) P17075CT-ND - Cut Tape (CT) P17075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P3M2R2YFP |
Description | FIXED IND 2.2UH 5.8A 24.8 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 5.8 A 24.8mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P3M2R2YFP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 24.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.197" W (5.50mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.69000 | kr.6.69 |
| 10 | kr.5.47800 | kr.54.78 |
| 25 | kr.5.06440 | kr.126.61 |
| 50 | kr.4.77500 | kr.238.75 |
| 100 | kr.4.50230 | kr.450.23 |
| 250 | kr.4.16536 | kr.1,041.34 |
| 500 | kr.3.92744 | kr.1,963.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.77750 | kr.3,777.50 |
| 2.000 | kr.3.56232 | kr.7,124.64 |
| 3.000 | kr.3.44228 | kr.10,326.84 |
| 5.000 | kr.3.29697 | kr.16,484.85 |
| 7.000 | kr.3.20471 | kr.22,432.97 |
| 10.000 | kr.3.13463 | kr.31,346.30 |
| Unit Price without VAT: | kr.6.69000 |
|---|---|
| Unit Price with VAT: | kr.8.36250 |


