22 µH Shielded Drum Core, Wirewound Inductor 2.7 A 140.8mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Shielded Drum Core, Wirewound Inductor 2.7 A 140.8mOhm Max 2-SMD, J-Lead
Panasonic New Product Spotlight: ETQ-P Series Low Profile Power Choke Coils

ETQ-P3M220KVN

DigiKey Part Number
P19762TR-ND - Tape & Reel (TR)
P19762CT-ND - Cut Tape (CT)
P19762DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P3M220KVN
Description
FIXED IND 22UH 2.7A 140.8 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 2.7 A 140.8mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P3M220KVN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.3A
Shielding
Shielded
DC Resistance (DCR)
140.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.252" L x 0.236" W (6.40mm x 6.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.199
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.4.14600kr.41.46
25kr.3.83440kr.95.86
50kr.3.61640kr.180.82
100kr.3.40900kr.340.90
250kr.3.15404kr.788.51
500kr.2.97384kr.1,486.92
1.000kr.2.80406kr.2,804.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.56865kr.5,137.30
4.000kr.2.42240kr.9,689.60
6.000kr.2.34083kr.14,044.98
10.000kr.2.24210kr.22,421.00
14.000kr.2.18334kr.30,566.76
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750