ETPF680M5H is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Panasonic Electronic Components
In Stock: 46.742
Unit Price: kr.32.06000
Datasheet
POSCAP TPF Series 2917-7343 Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
POSCAP TPF Series 2917-7343 Metric

ETPF680M5H

DigiKey Part Number
P16645TR-ND - Tape & Reel (TR)
P16645CT-ND - Cut Tape (CT)
P16645DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETPF680M5H
Description
CAP TANT POLY 680UF 2.5V 2917
Customer Reference
Detailed Description
680 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 5mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
ETPF680M5H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Capacitance
680 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
5mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.157" (4.00mm)
Lead Spacing
-
Manufacturer Size Code
D4
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 30/04/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.34.18000kr.34.18
10kr.24.85100kr.248.51
50kr.21.12380kr.1,056.19
100kr.19.97120kr.1,997.12
500kr.18.75852kr.9,379.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.17.25712kr.34,514.24
Manufacturers Standard Package
Unit Price without VAT:kr.34.18000
Unit Price with VAT:kr.42.72500