

ETPF1000M5H | |
|---|---|
DigiKey Part Number | P16642TR-ND - Tape & Reel (TR) P16642CT-ND - Cut Tape (CT) P16642DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETPF1000M5H |
Description | CAP TANT POLY 1000UF 2.5V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 5mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | ETPF1000M5H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D4 | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.69000 | kr.26.69 |
| 10 | kr.19.06600 | kr.190.66 |
| 50 | kr.16.01800 | kr.800.90 |
| 100 | kr.15.07580 | kr.1,507.58 |
| 500 | kr.13.72838 | kr.6,864.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.12.83235 | kr.25,664.70 |
| 4.000 | kr.12.49059 | kr.49,962.36 |
| Unit Price without VAT: | kr.26.69000 |
|---|---|
| Unit Price with VAT: | kr.33.36250 |









