
ESE-24CMH1T | |
|---|---|
DigiKey Part Number | P15903STR-ND - Tape & Reel (TR) P15903SCT-ND - Cut Tape (CT) P15903SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-24CMH1T |
Description | SWITCH DETECTOR SPDT 0.01A 5V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ESE-24CMH1T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | Mom-Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | - | |
Operating Force | 35gf | |
Release Force | - | |
Operating Position | 0.132" (3.35mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.4.06400 | kr.40.64 |
| 25 | kr.3.78640 | kr.94.66 |
| 100 | kr.3.37860 | kr.337.86 |
| 250 | kr.3.12968 | kr.782.42 |
| 500 | kr.2.95546 | kr.1,477.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.82276 | kr.2,822.76 |
| 2.000 | kr.2.67542 | kr.5,350.84 |
| 3.000 | kr.2.59608 | kr.7,788.24 |
| 5.000 | kr.2.50327 | kr.12,516.35 |
| 7.000 | kr.2.44640 | kr.17,124.80 |
| 10.000 | kr.2.38971 | kr.23,897.10 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

