
ESE-18L11C | |
|---|---|
DigiKey Part Number | P14172STR-ND - Tape & Reel (TR) P14172SCT-ND - Cut Tape (CT) P14172SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-18L11C |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ESE-18L11C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | - | |
Operating Force | 30gf | |
Release Force | - | |
Operating Position | 0.102" (2.6mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.67000 | kr.3.67 |
| 10 | kr.3.17600 | kr.31.76 |
| 25 | kr.2.96280 | kr.74.07 |
| 100 | kr.2.64530 | kr.264.53 |
| 250 | kr.2.45060 | kr.612.65 |
| 500 | kr.2.31338 | kr.1,156.69 |
| 1.000 | kr.2.18646 | kr.2,186.46 |
| 2.500 | kr.2.03556 | kr.5,088.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.95360 | kr.9,768.00 |
| 10.000 | kr.1.86259 | kr.18,625.90 |
| 15.000 | kr.1.81432 | kr.27,214.80 |
| 25.000 | kr.1.75848 | kr.43,962.00 |
| 35.000 | kr.1.72459 | kr.60,360.65 |
| Unit Price without VAT: | kr.3.67000 |
|---|---|
| Unit Price with VAT: | kr.4.58750 |

