
ESE-18L11A | |
|---|---|
DigiKey Part Number | P14170STR-ND - Tape & Reel (TR) P14170SCT-ND - Cut Tape (CT) P14170SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-18L11A |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ESE-18L11A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | J Lead | |
Ingress Protection | - | |
Features | - | |
Operating Force | 30gf | |
Release Force | - | |
Operating Position | 0.102" (2.6mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 |
| 10 | kr.3.11700 | kr.31.17 |
| 25 | kr.2.90560 | kr.72.64 |
| 100 | kr.2.59580 | kr.259.58 |
| 250 | kr.2.40460 | kr.601.15 |
| 500 | kr.2.27008 | kr.1,135.04 |
| 1.000 | kr.2.14554 | kr.2,145.54 |
| 2.500 | kr.1.99744 | kr.4,993.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.09394 | kr.10,469.70 |
| 10.000 | kr.2.00371 | kr.20,037.10 |
| 15.000 | kr.1.95261 | kr.29,289.15 |
| 25.000 | kr.1.88999 | kr.47,249.75 |
| Unit Price without VAT: | kr.3.65000 |
|---|---|
| Unit Price with VAT: | kr.4.56250 |

