
ESE-16J001 | |
|---|---|
DigiKey Part Number | P14266STR-ND - Tape & Reel (TR) P14266SCT-ND - Cut Tape (CT) P14266SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-16J001 |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESE-16J001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | - | |
Operating Force | 25gf | |
Release Force | - | |
Operating Position | 0.087" (2.2mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.5.73100 | kr.57.31 |
| 25 | kr.5.33080 | kr.133.27 |
| 100 | kr.4.75120 | kr.475.12 |
| 250 | kr.4.40172 | kr.1,100.43 |
| 500 | kr.4.15916 | kr.2,079.58 |
| 1.000 | kr.3.93733 | kr.3,937.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.59199 | kr.14,367.96 |
| 8.000 | kr.3.43097 | kr.27,447.76 |
| 12.000 | kr.3.34585 | kr.40,150.20 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |











