
ESE-13H05A | |
|---|---|
DigiKey Part Number | P15886STR-ND - Tape & Reel (TR) P15886SCT-ND - Cut Tape (CT) P15886SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-13H05A |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ESE-13H05A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | J Lead | |
Ingress Protection | - | |
Features | - | |
Operating Force | 30gf | |
Release Force | - | |
Operating Position | 15° | |
Pretravel | 15° | |
Differential Travel | - | |
Overtravel | 60° | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.3.51900 | kr.35.19 |
| 25 | kr.3.27920 | kr.81.98 |
| 100 | kr.2.92840 | kr.292.84 |
| 250 | kr.2.71252 | kr.678.13 |
| 500 | kr.2.56110 | kr.1,280.55 |
| 1.000 | kr.2.42125 | kr.2,421.25 |
| 2.500 | kr.2.25537 | kr.5,638.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.16564 | kr.10,828.20 |
| 10.000 | kr.2.06592 | kr.20,659.20 |
| 15.000 | kr.2.01307 | kr.30,196.05 |
| 25.000 | kr.1.95201 | kr.48,800.25 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

