



ESB-33535A | |
|---|---|
DigiKey Part Number | P15877STR-ND - Tape & Reel (TR) P15877SCT-ND - Cut Tape (CT) P15877SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESB-33535A |
Description | SWITCH PUSH DPDT 0.2A 14V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESB-33535A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 14 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.60000 | kr.12.60 |
| 10 | kr.10.86000 | kr.108.60 |
| 25 | kr.10.24160 | kr.256.04 |
| 50 | kr.9.79800 | kr.489.90 |
| 100 | kr.9.37300 | kr.937.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.8.82197 | kr.2,646.59 |
| 600 | kr.8.43745 | kr.5,062.47 |
| 900 | kr.8.22004 | kr.7,398.04 |
| 1.500 | kr.7.95387 | kr.11,930.81 |
| 2.100 | kr.7.78309 | kr.16,344.49 |
| 3.000 | kr.7.60583 | kr.22,817.49 |
| Unit Price without VAT: | kr.12.60000 |
|---|---|
| Unit Price with VAT: | kr.15.75000 |











