
ERZ-VF2M471 | |
|---|---|
DigiKey Part Number | P7356TR-ND - Tape & Reel (TR) P7356CT-ND - Cut Tape (CT) P7356DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERZ-VF2M471 |
Description | VARISTOR 470V 300A 2SMD JLEAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 V 300 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-VF2M471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 300 A | |
Energy | 10J | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.38000 | kr.8.38 |
| 10 | kr.6.08600 | kr.60.86 |
| 25 | kr.5.51440 | kr.137.86 |
| 100 | kr.4.88320 | kr.488.32 |
| 250 | kr.4.58264 | kr.1,145.66 |
| 500 | kr.4.46220 | kr.2,231.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.21168 | kr.8,423.36 |
| 4.000 | kr.4.10853 | kr.16,434.12 |
| 6.000 | kr.4.05689 | kr.24,341.34 |
| 10.000 | kr.3.99966 | kr.39,996.60 |
| 14.000 | kr.3.96621 | kr.55,526.94 |
| Unit Price without VAT: | kr.8.38000 |
|---|---|
| Unit Price with VAT: | kr.10.47500 |


